Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

TE Connectivity 1-1415055-1

  • Contact: 2 Form A + 2 Form B
  • Coil Voltage (DC): 18 V
  • Switching Voltage (AC): 0 µV

Order No. 38 P 7752

Manufacturer name

TE Connectivity

Series

SR4D

Manufacturer No.

1-1415055-1
SR4D4018

piece
Total

€ 2,528.75
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 125 from 250 from 1000 from 2500
Price* per piece € 20.23 € 17.374 € 15.589 € 14.637
product.detail.add.UNDEFINED

Technical features

2 Form A + 2 Form B
18 V
0 µV
8 A
PCB
monostable
405 Ω
AgSnO2

Manufacturer information

Manufacturer name TE Connectivity
Series SR4D
Manufacturer number 1-1415055-1
SR4D4018
Country of origin Taiwan
Customs tariff number 85364900
The above illustration may deviate
Relays, Force Guided Relays, SR4D4018
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)
Related products