Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

TE Connectivity 1-1415020-1

  • Contact: 2 Form C
  • Coil Voltage (DC): 6 V
  • Switching Voltage (AC): 400 V

Order No. 25 G 3097

Manufacturer name

TE Connectivity

Manufacturer No.

1-1415020-1
RTE24F06

piece
Total

€ 10,424.40

2000 piece on Jan 24, 2019

Delivery:

scale from 3000 from 10000 from 25000 from 50000
Price* per piece € 3.4748 € 3.0821 € 2.7251 € 2.618
product.detail.add.UNDEFINED

Technical features

2 Form C
6 V
400 V
15 A
PCB
bistable
55 Ω
AgNi90/10

Manufacturer information

Manufacturer name TE Connectivity
Manufacturer number 1-1415020-1
RTE24F06
Country of origin Taiwan
Customs tariff number 85364900
The above illustration may deviate
Relays, Reinforced PCB R 16A, RTE24F06
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)