Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

TE Connectivity 1-1393844-8

  • Contact: 3 Form C
  • Coil Voltage (AC): 230 V
  • Switching Voltage (AC): 440 V

Order No. 25 G 2362

Manufacturer name

TE Connectivity

Series

RM

Manufacturer No.

1-1393844-8
RM732730

piece
Total

€ 64.62
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 3 from 7 from 13 from 25 from 100 from 500
Price* per piece € 21.539 € 21.42 € 21.182 € 13.566 € 12.733 € 12.019
product.detail.add.UNDEFINED

Technical features

3 Form C
230 V
440 V
16 A
Quick connect
monostable
7.5 kΩ
AgCdO

Manufacturer information

Manufacturer name TE Connectivity
Series RM
Manufacturer number 1-1393844-8
RM732730
Country of origin China
Customs tariff number 85364900
The above illustration may deviate
Relays, GPR Panel PLUG-IN, RM732730
  • Conformities

    RoHS compliant (Date not available)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)