Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

TE Connectivity 1-1393844-5

  • Contact: 3 Form C
  • Coil Voltage (AC): 230 V
  • Switching Voltage (AC): 440 V

Order No. 25 G 2349

Manufacturer name

TE Connectivity

Series

RM

Manufacturer No.

1-1393844-5
RM705730

piece
Total

€ 60.93

2 piece on Jan 29, 2019

2 piece on Jan 30, 2019

Delivery:

scale from 4 from 25 from 50 from 100 from 500 from 1000
Price* per piece € 15.232 € 13.447 € 12.733 € 11.90 € 11.1265 € 10.472
product.detail.add.UNDEFINED

Technical features

3 Form C
230 V
440 V
16 A
Quick connect
monostable
7.5 kΩ
AgCdO

Manufacturer information

Manufacturer name TE Connectivity
Series RM
Manufacturer number 1-1393844-5
RM705730
Country of origin Taiwan
Customs tariff number 85364900
The above illustration may deviate
Relays, GPR Panel PLUG-IN, RM705730
  • Conformities

    RoHS compliant (Date not available)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)