1-1393779-8 | AXICOM
Relay, 1 Form C (NO/NC), 24 V (DC), 1280 Ω, 1.25 A, 120 V (DC), 125 V (AC), monostable, 1-1393779-8
Unit Price (€ / pc.)
4.0936 € *
Available: 0 pcs.
Available in 5 Days: 2,249 pcs.
Leadtime: 1 Week **
Total Price:
4.09 € *
Price list
Quantity
Price per unit*
25 pcs.
4.0936 €
150 pcs.
3.8675 €
*incl. VAT plus shipping costs
**Subject to prior sale
Industrial relay, 1-1393779-8, AXICOM
Features
- Plug-in connection
- DC coil
- Low power consumption
- For PCB-s
Technical specifications
Connection | PCB connection | |
Contact type | 1 Form C (NO/NC) | |
Contact material | AgPd | |
Switching Voltage (AC) | 125 V | |
Switching Voltage (DC) | 120 V | |
switching current | 1.25 A | |
Coil voltage (DC) | 24 V | |
Coil type | monostable | |
Coil resistance | 1280 Ω |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |