Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

TE Connectivity 1-1393766-5

  • Contact: 4 Form C
  • Coil Voltage (DC): 48 V
  • switching current: 5 A

Order No. 25 G 3198

Manufacturer name

TE Connectivity

Manufacturer No.

1-1393766-5
R10-E1X4-V2.5K

piece
Total

€ 69.50

1 piece on Jan 25, 2019

Delivery:

scale from 2 from 13 from 25 from 50 from 500
Price* per piece € 34.748 € 33.915 € 32.725 € 27.132 € 25.466
product.detail.add.UNDEFINED

Technical features

4 Form C
48 V
5 A
Solder connection
monostable
2.5 kΩ
AgCdO

Manufacturer information

Manufacturer name TE Connectivity
Manufacturer number 1-1393766-5
R10-E1X4-V2.5K
Country of origin China
Customs tariff number 85364900
The above illustration may deviate
Relays, Rly,Sock,-P&B, R10-E1X4-V2.5K=R10
  • Conformities

    RoHS compliant (Date not available)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)