Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

TE Connectivity 1-1393240-7

  • Contact: 1 Form C
  • Coil Voltage (DC): 60 V
  • switching current: 16 A

Order No. 25 G 2960

Manufacturer name

TE Connectivity

Series

RT1

Manufacturer No.

1-1393240-7
RT315060

piece
Total

€ 52.12

2038 piece on Jan 24, 2019

Delivery:

scale from 6 from 125 from 250 from 500 from 2500 from 10000
Price* per piece € 8.687 € 7.5565 € 6.7235 € 5.7477 € 5.4026 € 5.0932
product.detail.add.UNDEFINED

Technical features

1 Form C
60 V
16 A
PCB
monostable
8.57 kΩ
AgNi 90/10
400 V
400 V

Manufacturer information

Manufacturer name TE Connectivity
Series RT1
Manufacturer number 1-1393240-7
RT315060
Country of origin China
Customs tariff number 85364900
The above illustration may deviate
Relays, Reinforced PCB R 16A, RT315060
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)