Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Leistungsrelais 12 A, 1 Wechsler, 110 VDC, Leiterplattenanschluss, AgNi 90/10

  • Contact: 1 Form C
  • Coil Voltage (DC): 110 V
  • Switching Voltage (AC): 400 V

Order No. 25 G 2908

Manufacturer name

TE Connectivity

Series

RT1

Manufacturer No.

1-1393239-6
RT114110

piece
Total

€ 1,020.43
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 250 from 500 from 2500 from 10000
Price* per piece € 4.0817 € 3.6057 € 2.9155 € 1.9159
product.detail.add.UNDEFINED

Technical features

1 Form C
110 V
400 V
12 A
PCB
monostable
28.8 kΩ
AgNi 90/10

Manufacturer information

Manufacturer name TE Connectivity
Series RT1
Manufacturer number 1-1393239-6
RT114110
Country of origin USA
Customs tariff number 85364900
The above illustration may deviate
Relays, Reinforced PCB R 16A, RT114110
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)