Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

TE Connectivity 1-1393239-4

  • Contact: 1 Form C
  • Coil Voltage (DC): 48 V
  • Switching Voltage (AC): 400 V

Order No. 25 G 2907

Manufacturer name

TE Connectivity

Series

RT1

Manufacturer No.

1-1393239-4
RT114048

piece
Total

€ 6,533.10
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 3000 from 10000 from 25000 from 50000
Price* per piece € 2.1777 € 1.8326 € 1.7017 € 1.6303
product.detail.add.UNDEFINED

Technical features

1 Form C
48 V
400 V
25 A
PCB
monostable
5.52 kΩ
AgNi90/10

Manufacturer information

Manufacturer name TE Connectivity
Series RT1
Manufacturer number 1-1393239-4
RT114048
Country of origin USA
Customs tariff number 85364110
The above illustration may deviate
Relays, Reinforced PCB R 16A, RT114048
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)