Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Leistungsrelais 12 A, 1 Wechsler, 24 VDC, 400 mW, AgNi 90/10, waschdicht

  • Contact: 1 Form C
  • Coil Voltage (DC): 24 V
  • Switching Voltage (AC): 400 V

Order No. 25 G 2997

Manufacturer name

TE Connectivity

Series

RT1

Manufacturer No.

1-1393238-9
RTB14024

piece
Total

€ 55.63

527 piece on Jan 24, 2019

Delivery:

scale from 25 from 625 from 1250 from 2500 from 10000 from 25000
Price* per piece € 2.2253 € 2.0944 € 1.9635 € 1.8564 € 1.7374 € 1.6303
product.detail.add.UNDEFINED

Technical features

1 Form C
24 V
400 V
12 A
PCB
monostable
1.44 kΩ
AgNi 90/10

Manufacturer information

Manufacturer name TE Connectivity
Series RT1
Manufacturer number 1-1393238-9
RTB14024
Country of origin USA
Customs tariff number 85364900
The above illustration may deviate
Relays, Reinforced PCB R 16A, RTB14024
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)