1-1393225-4 | Schrack
Relay, 1 Form C (NO/NC), 24 V (DC), 2.35 kΩ, 8 A, 300 V (DC), 400 V (AC), 1-1393225-4
Order No.: 25G2726
EAN: 4099889392500
MPN:
1-1393225-4
RY610024
As an alternative, we recommend the following item:
Relay, 1 Form C (NO/NC), 24 V (DC), 2.35 kΩ, 8 A, 400 V (AC), monostable, 2-1393225-1
Order No.: 25G2731
Manufacturer: Schrack
per pc. 4.4387 € *
*incl. VAT plus shipping costs
Power relay, 1-1393225-4, SCHRACK
Features
- PCB mount
- RTII - flux proof
- Reinforced insulation
Applications
- Heating control
- Interface technology
- Domestic appliances
- Temperature control
Technical specifications
Connection | PCB connection | |
Contact type | 1 Form C (NO/NC) | |
Contact material | AgCdO | |
Switching Voltage (AC) | 400 V | |
Switching Voltage (DC) | 300 V | |
switching current | 8 A | |
Coil voltage (DC) | 24 V | |
Coil resistance | 2.35 kΩ |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85364190 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |