Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

TE Connectivity 1-1393225-2

  • Contact: 1 Form C
  • Coil Voltage (DC): 18 V
  • Switching Voltage (AC): 400 V

Order No. 25 G 2725

Manufacturer name

TE Connectivity

Series

RYII

Manufacturer No.

1-1393225-2
RY610018

piece
Total

€ 571.20
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 250 from 500 from 2500 from 10000
Price* per piece € 2.2848 € 1.9516 € 1.5589 € 1.2852
product.detail.add.UNDEFINED

Technical features

1 Form C
18 V
400 V
8 A
PCB
monostable
1.31 kΩ
AgCdO

Manufacturer information

Manufacturer name TE Connectivity
Series RYII
Manufacturer number 1-1393225-2
RY610018
Country of origin China
Customs tariff number 85364190
The above illustration may deviate
Relays, PCB Rel 10A, RY610018
  • Conformities

    RoHS compliant (Date not available)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)