Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

TE Connectivity 1-1393224-2

  • Contact: 1 Form A
  • Coil Voltage (DC): 24 V
  • Switching Voltage (AC): 400 V

Order No. 25 G 2753

Manufacturer name

TE Connectivity

Series

RYII

Manufacturer No.

1-1393224-2
RYA31024

piece
Total

€ 85.68

835 piece on Jan 25, 2019

Delivery:

scale from 40 from 625 from 1250 from 2500 from 10000 from 25000
Price* per piece € 2.142 € 2.0111 € 1.8921 € 1.7731 € 1.666 € 1.5708
product.detail.add.UNDEFINED

Technical features

1 Form A
24 V
400 V
8 A
PCB
monostable
2.35 kΩ
AgNi 0.15

Manufacturer information

Manufacturer name TE Connectivity
Series RYII
Manufacturer number 1-1393224-2
RYA31024
Country of origin Poland
Customs tariff number 85364190
The above illustration may deviate
Relays, PCB Rel 10A, RYA31024
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)