Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

TE Connectivity 1-1393217-9

  • Contact: 1 Form A
  • Coil Voltage (DC): 5 V
  • switching current: 6 A

Order No. 25 G 2664

Manufacturer name

TE Connectivity

Series

RE

Manufacturer No.

1-1393217-9
RE032005

piece
Total

€ 77.59

170 piece on Jan 24, 2019

Delivery:

scale from 20 from 25 from 125 from 250 from 500 from 2500
Price* per piece € 3.8794 € 3.7485 € 3.57 € 3.4153 € 3.2606 € 3.0583
product.detail.add.UNDEFINED

Technical features

1 Form A
5 V
6 A
PCB
monostable
125 Ω
AgNi 0.15
400 V

Manufacturer information

Manufacturer name TE Connectivity
Series RE
Manufacturer number 1-1393217-9
RE032005
Country of origin China
Customs tariff number 85364900
The above illustration may deviate
Relays, PCB Rel 10A, RE032005
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)