Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

TE Connectivity 1-1393217-8

  • Contact: 1 Form A
  • Coil Voltage (DC): 24 V
  • Switching Voltage (AC): 400 V

Order No. 25 G 2663

Manufacturer name

TE Connectivity

Series

RE

Manufacturer No.

1-1393217-8
RE031024

piece
Total

€ 66.05

1116 piece on Jan 29, 2019

Delivery:

scale from 25 from 125 from 250 from 500 from 2500 from 10000
Price* per piece € 2.6418 € 2.5109 € 2.3681 € 2.2729 € 2.1301 € 2.0111
product.detail.add.UNDEFINED

Technical features

1 Form A
24 V
400 V
30 A
PCB
monostable
2.88 kΩ
AgNi 0.15

Manufacturer information

Manufacturer name TE Connectivity
Series RE
Manufacturer number 1-1393217-8
RE031024
Country of origin Germany
Customs tariff number 85364900
The above illustration may deviate
Relays, PCB Rel 10A, RE031024
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)