Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

TE Connectivity 1-1393217-6

  • Contact: 1 Form A
  • Coil Voltage (DC): 18 V
  • Switching Voltage (AC): 400 V

Order No. 25 G 2662

Manufacturer name

TE Connectivity

Series

RE

Manufacturer No.

1-1393217-6
RE031018

piece
Total

€ 54.74

5346 piece on Jan 29, 2019

Delivery:

scale from 25 from 125 from 250 from 500 from 2500 from 10000
Price* per piece € 2.1896 € 1.7255 € 1.666 € 1.5113 € 1.428 € 1.3447
product.detail.add.UNDEFINED

Technical features

1 Form A
18 V
400 V
30 A
PCB
monostable
1.62 kΩ
AgNi 0.15

Manufacturer information

Manufacturer name TE Connectivity
Series RE
Manufacturer number 1-1393217-6
RE031018
Country of origin Switzerland
Customs tariff number 85364900
The above illustration may deviate
Relays, PCB Rel 10A, RE031018
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)