Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Leistungsrelais 6 A, 1 Schließer, 12 VDC, Leiterplattenanschluss, AgNi 0,15

  • Contact: 1 Form A
  • Coil Voltage (DC): 12 V
  • Switching Voltage (AC): 400 V

Order No. 25 G 2661

Manufacturer name

TE Connectivity

Manufacturer No.

1-1393217-5
RE031012

piece
Total

€ 64.85

1000 piece on Jan 21, 2019

Delivery:

scale from 25 from 125 from 250 from 500 from 2500 from 10000
Price* per piece € 2.5942 € 2.4752 € 2.3443 € 2.2372 € 2.1063 € 1.9754
product.detail.add.UNDEFINED

Technical features

1 Form A
12 V
400 V
6 A
PCB
monostable
720 Ω
AgNi 0.15

Manufacturer information

Manufacturer name TE Connectivity
Manufacturer number 1-1393217-5
RE031012
Country of origin Germany
Customs tariff number 85364900
The above illustration may deviate
Relays, PCB Rel 10A, RE031012
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)