1-1393210-2 | TE Connectivity
Relay, 1 Form A (N/O), 110 V (DC), 12.1 kΩ, 30 A, 277 V (AC), monostable, 1-1393210-2
Unit Price (€ / pc.)
5.8786 € *
Available: 0 pcs.
Leadtime: 30 Weeks **
Total Price:
5.88 € *
Price list
Quantity
Price per unit*
500 pcs.
5.8786 €
1000 pcs.
5.7001 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power relay, 1-1393210-2, TE
Features
- Plug-in connection
- DC coil
- RT III sealed
Applications
- HVAC
- Appliances control
- Industrial controls
Technical specifications
Connection | PCB connection | |
Contact type | 1 Form A (N/O) | |
Contact material | AgCdO | |
Switching Voltage (AC) | 277 V | |
switching current | 30 A | |
Coil voltage (DC) | 110 V | |
Coil type | monostable | |
Coil resistance | 12.1 kΩ |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Cadmium oxide |