Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

TE Connectivity 1-1393154-9

  • Contact: 4 Form C
  • Coil Voltage (DC): 60 V
  • Switching Voltage (AC): 240 V

Order No. 25 G 2246

Manufacturer name

TE Connectivity

Manufacturer No.

1-1393154-9
PT580060

Please call our customer service center at +49 89 55875-230

Technical features

4 Form C
60 V
240 V
12 A
Solder connection
monostable
4.845 kΩ
AgNi 90/10, gold-plated

Manufacturer information

Manufacturer name TE Connectivity
Manufacturer number 1-1393154-9
PT580060
Country of origin Germany
Customs tariff number 85364900
The above illustration may deviate
Relays, GPR Panel PLUG-IN, PT580060
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)