Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

TE Connectivity 1-1393154-7

  • Contact: 4 Form C
  • Coil Voltage (DC): 24 V
  • Switching Voltage (AC): 240 V

Order No. 25 G 2244

Manufacturer name

TE Connectivity

Series

PT

Manufacturer No.

1-1393154-7
PT580024

piece
Total

€ 45.70

134 piece on Jan 24, 2019

Delivery:

scale from 6 from 10 from 125 from 250 from 500 from 1000
Price* per piece € 7.616 € 7.3185 € 7.021 € 6.8425 € 6.4855 € 6.069
product.detail.add.UNDEFINED

Technical features

4 Form C
24 V
240 V
12 A
Solder connection
monostable
777 Ω
AgNi 90/10, gold-plated

Manufacturer information

Manufacturer name TE Connectivity
Series PT
Manufacturer number 1-1393154-7
PT580024
Country of origin Czech Republic
Customs tariff number 85364900
The above illustration may deviate
Relays, GPR Panel PLUG-IN, PT580024
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)