Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

TE Connectivity 1-1393154-5

  • Contact: 4 Form A
  • Coil Voltage (AC): 115 V
  • Switching Voltage (AC): 240 V

Order No. 25 G 2241

Manufacturer name

TE Connectivity

Manufacturer No.

1-1393154-5
PT571615

piece
Total

€ 840.44

184 piece on Jan 22, 2019

184 piece on Jan 23, 2019

Delivery:

scale from 125 from 250 from 500 from 1000
Price* per piece € 6.7235 € 5.6763 € 4.9861 € 4.8195
product.detail.add.UNDEFINED

Technical features

4 Form A
115 V
240 V
6 A
PCB
monostable
4.845 kΩ
AgNi 90/10

Manufacturer information

Manufacturer name TE Connectivity
Manufacturer number 1-1393154-5
PT571615
Country of origin Germany
Customs tariff number 85364900
The above illustration may deviate
Relays, GPR Panel PLUG-IN, PT571615
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)