Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

TE Connectivity 1-1393148-5

  • Contact: 2 Form C
  • Coil Voltage (DC): 12 V
  • Switching Voltage (AC): 0 µV

Order No. 25 G 2297

Manufacturer name

TE Connectivity

Manufacturer No.

1-1393148-5
RM203012

piece
Total

€ 600.95
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 50 from 100 from 500 from 1000
Price* per piece € 12.019 € 10.2935 € 8.5085 € 7.973
product.detail.add.UNDEFINED

Technical features

2 Form C
12 V
0 µV
16 A
Quick connect
monostable
110 Ω
AgCdO

Manufacturer information

Manufacturer name TE Connectivity
Manufacturer number 1-1393148-5
RM203012
Country of origin Germany
Customs tariff number 85364900
The above illustration may deviate
Relays, GPR Panel PLUG-IN, RM203012
  • Conformities

    RoHS compliant (Date not available)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)