Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

TE Connectivity 1-1393147-8

  • Contact: 3 Form C
  • Coil Voltage (DC): 12 V
  • Switching Voltage (AC): 440 V

Order No. 25 G 2364

Manufacturer name

TE Connectivity

Series

RM

Manufacturer No.

1-1393147-8
RM735012

piece
Total

€ 251.69

1 piece on Jan 28, 2019

Delivery:

scale from 15 from 25 from 100 from 500 from 1000
Price* per piece € 16.779 € 14.28 € 13.447 € 12.614 € 11.781
product.detail.add.UNDEFINED

Technical features

3 Form C
12 V
440 V
16 A
Quick connect
monostable
86 Ω
AgCdO

Manufacturer information

Manufacturer name TE Connectivity
Series RM
Manufacturer number 1-1393147-8
RM735012
Country of origin Germany
Customs tariff number 85364900
The above illustration may deviate
Relays, GPR Panel PLUG-IN, RM735012
  • Conformities

    RoHS compliant (Date not available)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)