Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

TE Connectivity 1-1393092-8

  • Contact: 3 Form C
  • Coil Voltage (DC): 24 V
  • Switching Voltage (AC): 400 V

Order No. 25 G 2134

Manufacturer name

TE Connectivity

Series

MT

Manufacturer No.

1-1393092-8
MT333024

piece
Total

€ 1,041.25

15 piece on Jan 29, 2019

Delivery:

scale from 50 from 100 from 500 from 1000
Price* per piece € 20.825 € 17.731 € 15.351 € 14.637
product.detail.add.UNDEFINED

Technical features

3 Form C
24 V
400 V
10 A
Plug-in connection
monostable
475 Ω
AgNi 90/10

Manufacturer information

Manufacturer name TE Connectivity
Series MT
Manufacturer number 1-1393092-8
MT333024
Country of origin Germany
Customs tariff number 85364900
The above illustration may deviate
Relays, GPR Panel PLUG-IN, MT333024
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)