1-1375820-2 | AMP
Socket housing, 12 pole, pitch 2.54 mm, straight, natural, 1-1375820-2
Unit Price (€ / pc.)
0.3082 € *
Available: 0 pcs.
Available in 5 Days: 17,499 pcs.
Leadtime: 1 Week **
Total Price:
0.31 € *
Price list
Quantity
Price per unit*
300 pcs.
0.3082 €
1400 pcs.
0.2892 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Connection System, 1-1375820-2, AMP
Wire-to-Wire, Wire & Cable, 12 Position
Technical Data
- Connector Mounting Type: Cable Mount (Free-Hanging)
- Contact Type: Female
- Housing Material: Nylon - GF
- Housing Color: natural
- Number of positions: 12
- Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
- Rated current: 7 A
- Centerline (Pitch): 2.54 mm
- PCB Mount Retention: Without
- Sealable: No
- Contact Layout: Inline
Technical specifications
Connection | crimp connection | |
Number of rows | 1 | |
Version | socket housing | |
Additional parts | unequipped | |
Colour | natural | |
Contact type | socket | |
Rated voltage | 250 V | |
Rated current | 7 A | |
Orientation | straight | |
Pin number | 12 pole | |
Grid | 2.54 mm | |
Type of locking | Yes |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |