1-1355876-1 | AMP
Receptacle, 0.2-0.5 mm², AWG 24-20, crimp connection, tin-plated, 1-1355876-1
Socket contact, 1-1355876-1, TE Connectivity
Receptacle Style: 180°, Sealable: No, Primary Locking Feature: Clean Body, Wire Type: Copper, Crimp Type: F-Crimp, Terminal & Splice Type: Receptacle, Mating Tab Width: 2.8 mm, Mating Tab Thickness: 0.8 mm, Interface Plating: Tin (Sn), Termination Method: Crimp, Wire Size: 0.2 -0.5 mm², Wire Size Search: 0.2 mm², 0.22 mm², 0.25 mm², 0.3 mm², 0.35 mm², 0.4 mm², 0.5 mm², Wire Insulation Diameter: 1.1 - 1.4 mm, Operating Temperature Range: -40 - 130 °C.
Version | receptacle | |
AWG cross-section | AWG 24-20 | |
Insulation diameter | 1.1-1.4 mm | |
Contact connection | crimp connection | |
Contact material | copper alloy | |
Contact surface Connection range | tin-plated | |
contact surface | tin-plated | |
Cable cross-section | 0.2-0.5 mm² |
Country of origin | PL |
Customs tariff number | 85369040 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |