1-1355181-2 | AMP

Socket housing, 2 pole, pitch 2.5 mm, angled, natural, 1-1355181-2

Order No.: 35P3895
EAN: 4099889931938
MPN:
1-1355181-2
Series: RAST 2.5
AMP
default L
front L
side L
back L
top L
Image may differ
Unit Price (€ / pc.)
0.2178 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Total Price:
0.22 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4480 pcs.
0.2178 €

Standard Edge Connectors, 1-1355181-2, AMP

Connector System: Wire-to-Board, Connector & Housing Type: Receptacle, Connector & Contact Terminates To: Printed Circuit Board, Compatible With Wire & Cable Type: Discrete Wire, Number of Positions: 2, Number of Rows: 1, Connector Contact Load Condition: Fully Loaded, PCB Mount Orientation: Right Angle, Operating Voltage: 63 V, Connector Profile: Standard, Contact Base Material: CuSn, Contact Current Rating (Max): 2 A, Termination Method to Wire & Cable: Insulation Displacement Crimp (IDC), PCB Mount Retention: With, Connector Mounting Type: Cable Mount (Free-Hanging), Housing Entry Configuration: Both Ends Closed, Centerline (Pitch): 2.5 mm, Housing Color: Natural, Housing Material: PBT, Wire Size: .35 mm², Operating Temperature Range: -40 – 110 °C, Circuit Application: Signal, Packaging Method: Carton

Technical specifications
Connection IDC connection
Connection plating tin-plated
Number of rows 1
Version socket housing
Additional parts equipped
Colour natural
Contact type socket
contact surface tin-plated
Rated current 2 A
Orientation angled
Pin number 2 pole
Grid 2.5 mm
Logistics
Country of origin PL
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes