1-1337583-0 | TE Connectivity

MCX socket 50 Ω, solder connection, angled, 1-1337583-0

Order No.: 37P2268
EAN: 4099889829730
MPN:
1-1337583-0
Series: MCX
TE Connectivity
default L
Image may differ
Unit Price (€ / pc.)
4.7481 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
4.75 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2000 pcs.
4.7481 €

RF Connector, 1-1337583-0, TE Connectivity

RF Interface: MCX, RF Connector Style: Jack, Connector System: Cable-to-Board, Sealable: No, Connector & Contact Terminates To: Printed Circuit Board, Number of Positions: 1, PCB Mount Orientation: Right Angle, Number of Coaxial Contacts: 1, Impedance: 50 Ω, Body Shape: Square, Body Material: Brass, Body Material Finish: Plated, Body Plating Material: Gold, RF Connector Center Contact Plating Material: Gold, RF Connector Center Contact Material: Beryllium Copper, Termination Method to Printed Circuit Board: Surface Mount, PCB Mount Retention: Without, RF Connector Coupling Mechanism: Snap-On, Connector Mounting Type: Board Mount, Detent: Without, Height Above PC Board: 5.7 mm, Operating Temperature Range: -40 – 85 °C,-40 – 85 °C, Operating Frequency: 6 GHz, Packaging Method: Tape & Reel, Grade: Professional, Dielectric Material: PTFE

Technical specifications
Version socket
Design angled
Impedance 50 Ω
Contact connection solder connection
Contact material Beryllium copper
Connector MCX
Logistics
Country of origin CZ
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead