RF Interface: MCX, RF Connector Style: Jack, Connector System: Cable-to-Board, Sealable: No, Connector & Contact Terminates To: Printed Circuit Board, Number of Mounting Legs: 4, Number of Positions: 1, PCB Mount Orientation: Vertical, Number of Coaxial Contacts: 1, Impedance: 50 Ω, Body Shape: Square, Body Material: Brass, Body Plating Material: Gold, RF Connector Center Contact Plating Material: Gold, RF Connector Center Contact Material: Beryllium Copper, Termination Method to Printed Circuit Board: Through Hole - Solder, Termination Post & Tail Length: 4 mm, PCB Mount Retention: Without, RF Connector Coupling Mechanism: Snap-On, Connector Mounting Type: Board Mount, RF Contact Captivation Method: Mechanical, Detent: Without, PCB Thickness (Recommended): 3.2 mm, RF Connector Mated Outer Diameter (Approximate): 5.35 mm, Height Above PC Board: 10 mm, Operating Temperature Range: -65 – 165 °C, Operating Frequency: 6 GHz, Packaging Quantity: 50, Packaging Method: Container, Grade: Professional, Dielectric Material: PTFE
Version | socket | |
Design | straight | |
Impedance | 50 Ω | |
Contact connection | solder connection | |
Contact material | Beryllium copper | |
Connector | MCX |
Country of origin | CZ |
Customs tariff number | 85366990 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available