1-1337562-0 | TE Connectivity

Coaxial adapter, 50 Ω, BNC plug to FME plug, straight, 1-1337562-0

Order No.: 37P2234
EAN: 4099889849790
MPN:
1-1337562-0
TE Connectivity
default L
front L
side L
back L
top L
Image may differ
Unit Price (€ / pc.)
4.9028 € *
Available: 0 pcs.
Available in 5 Days: 1,489 pcs.
Leadtime: 1 Week **
Total Price:
4.90 € *
Price list
Quantity
Price per unit*
20 pcs.
4.9028 €
90 pcs.
4.6172 €
*incl. VAT plus shipping costs
**Subject to prior sale

Between Series Adapters, 1-1337562-0, TE Connectivity

Side A Interface: FME, Side A Gender: Plug, Side B Interface: BNC, Side B Gender: Plug, Connector System: Wire-to-Wire, Number of Positions: 1, Impedance: 50 Ω, Frequency: 2 GHz, Body Plating Material: Nickel, RF Connector Center Contact Material: Brass, Coupling Nut Plating Material: Nickel, Connector Mounting Type: Bulkhead, Operating Temperature Range: -40 – 85 °C, Circuit Application: Power & Signal

Technical specifications
Design straight
Impedance 50 Ω
Connector (exit) FME plug
Connector BNC plug
Logistics
Country of origin DE
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes