1-1337480-0 | TE Connectivity

SMB socket 50 Ω, crimp connection, straight, 1-1337480-0

Order No.: 37P2305
EAN: 4099889829938
MPN:
1-1337480-0
Series: SMB
TE Connectivity
default L
Image may differ
Unit Price (€ / pc.)
5.1646 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
5.16 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 pcs.
5.1646 €

RF Connector, 1-1337480-0, TE Connectivity

Connector Product Type: Connector Assembly, RF Interface: SMB, RF Connector Style: Jack, Connector System: Cable-to-Panel, Sealable: No, Number of Positions: 1, Number of Coaxial Contacts: 1, Impedance: 50 Ω, Body Shape: Hexagonal, Cable Connector Orientation: Straight, Body Material: Brass, Body Plating Material: Gold, RF Connector Center Contact Plating Material: Gold, RF Connector Center Contact Material: Brass, Termination Method to Wire & Cable: Crimp, Panel Mount Feature Type: Hex Nut, RF Connector Coupling Mechanism: Snap-On, Connector Mounting Type: Panel Mount, RF Contact Captivation Method: Mechanical, Detent: Without, Product Length: 14.2 mm, RF Connector Mated Outer Diameter (Approximate): 4.75 mm, Operating Temperature Range: -65 – 165 °C, Operating Frequency: 4 GHz, Packaging Quantity: 100, Packaging Method: Tray, Lockwasher Material: Brass, Dielectric Material: PTFE

Technical specifications
Version socket
Design straight
Impedance 50 Ω
Contact connection crimp connection
Contact material brass
Connector SMB
Logistics
Country of origin CZ
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes