1-1337477-0 | TE Connectivity

SMB socket 50 Ω, KX-22A, KX-3B, crimp connection, straight, 1-1337477-0

Order No.: 37P2312
EAN: 4099889830002
MPN:
1-1337477-0
Series: SMB
TE Connectivity
default L
Image may differ
Unit Price (€ / pc.)
5.3074 € *
Available: 0 pcs.
Available in 5 Days: 561 pcs.
Leadtime: 1 Week **
Total Price:
5.31 € *
Price list
Quantity
Price per unit*
20 pcs.
5.3074 €
80 pcs.
4.9980 €
*incl. VAT plus shipping costs
**Subject to prior sale

RF Connector, 1-1337477-0, TE Connectivity

Connector Product Type: Connector Assembly, RF Interface: SMB, RF Connector Style: Jack, Compatible With RF Cable Type: KX 22A, KX 3B, Connector System: Cable-to-Cable, Number of Signal Positions: 1, Number of Positions: 1, Number of Coaxial Contacts: 1, Impedance: 50 Ω, Cable Connector Orientation: Straight, Body Material: Brass, Body Plating Material: Gold, Crimp Type: Hex, RF Connector Center Contact Plating Material: Gold, RF Connector Center Contact Material: Brass, Termination Method to Wire & Cable: Crimp, RF Connector Coupling Mechanism: Snap-On, RF Contact Captivation Method: Mechanical, Detent: Without, Product Length: 16.1 mm, RF Connector Mated Outer Diameter (Approximate): 4.75 mm, Operating Temperature Range: -65 – 165 °C, Operating Frequency: 4 GHz, Packaging Quantity: 100, Packaging Method: Tray, Additional Features: Solderless, Dielectric Material: PTFE

Technical specifications
Version socket
Design straight
Impedance 50 Ω
Cable Group KX-22A, KX-3B
Contact connection crimp connection
Contact material brass
Connector SMB
Logistics
Country of origin CN
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes