1-1337473-0 | TE Connectivity

UHF plug 50 Ω, RG-141A, RG-58C, URM-43, URM-76, solder connection, straight, 1-1337473-0

Order No.: 37P2262
EAN: 4099889829679
MPN:
1-1337473-0
Series: UHF
TE Connectivity
default L
Image may differ
Unit Price (€ / pc.)
10.2935 € *
Available: 0 pcs.
Available in 5 Days: 725 pcs.
Leadtime: 1 Week **
Total Price:
10.29 € *
Price list
Quantity
Price per unit*
10 pcs.
10.2935 €
45 pcs.
9.6985 €
*incl. VAT plus shipping costs
**Subject to prior sale

RF Connector, 1-1337473-0, TE Connectivity

RF Interface: UHF, RF Connector Style: Plug, Compatible With RF Cable Type: Raychem 5021D1331, Raychem 5021D1831, Raychem 5021M1631, Raychem EPD 71169Q, RG 141A, RG58C,URM 43, URM 76, Connector System: Cable-to-Cable, Sealable: Yes, Number of Positions: 1, Number of Coaxial Contacts: 1, Impedance: 50 Ω, Cable Connector Orientation: Straight, Body Material: Brass, Body Plating Material: Silver, RF Connector Center Contact Plating Material: Silver, RF Connector Center Contact Material: Brass, Termination Method to Wire & Cable: Solder & Clamp, RF Connector Coupling Mechanism: Slide-In, RF Contact Captivation Method: Solder, Detent: Without, Flats Dimension: 11.0 A/F, RF Connector Mated Outer Diameter (Approximate): 18 mm, Operating Temperature Range: -65 – 165 °C, Operating Frequency: 11 GHz, Packaging Quantity: 25, Packaging Method: Box, Coupling Nut Style: Knurled, Dielectric Material: PTFE

Technical specifications
Version plug
Design straight
Impedance 50 Ω
Cable Group RG-141A, RG-58C, URM-43, URM-76
Contact connection solder connection
Contact material brass
Connector UHF
Logistics
Country of origin CZ
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory