1-1337417-0 | TE Connectivity

N socket 50 Ω, solder connection, straight, 1-1337417-0

Order No.: 37P2243
EAN: 4099889829549
MPN:
1-1337417-0
Series: N
TE Connectivity
default L
Image may differ
Unit Price (€ / pc.)
6.1642 € *
Available: 3 pcs.
Leadtime: 11 Weeks **
Total Price:
6.16 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
6.1642 €

RF Connector, 1-1337417-0, TE Connectivity

RF Interface: N Type, RF Connector Style: Jack, Connector System: Cable-to-Panel, Sealable: No, Connector & Contact Terminates To: Wire & Cable, Number of Positions: 1, Number of Coaxial Contacts: 1, Impedance: 50 Ω, Cable Connector Orientation: Straight, Body Material: Brass, Body Plating Material: Silver, RF Connector Contact Configuration: Captivated Contacts, RF Connector Center Contact Plating Material: Silver, RF Connector Center Contact Material: Brass, Termination Method to Wire & Cable: Solder Terminal, Panel Mount Feature Type: Hex Nut, RF Connector Coupling Mechanism: Threaded, Connector Mounting Type: Panel Mount, RF Contact Captivation Method: Mechanical, Detent: Without, Flange Diameter: 19 mm, RF Connector Mated Outer Diameter (Approximate): 19.05 mm, Operating Temperature Range: -65 – 165 °C, Operating Frequency: 11 GHz, Packaging Quantity: 50, Packaging Method: Box, Lockwasher Material: Brass, Dielectric Material: PTFE

Technical specifications
Version socket
Design straight
Impedance 50 Ω
Contact connection solder connection
Contact material brass
Connector N
Logistics
Country of origin CZ
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes