0602 0593 | Testo

Immersion probe, -60 to 1000 °C, Thermocouple type K, 0602 0593

Order No.: 21K8872
EAN: 4099891470241
MPN:
0602 0593
Testo
default L
Image may differ
Unit Price (€ / pc.)
129.71 € *
Available: 0 pcs.
Available in 5 Days: 570 pcs.
Leadtime: 1 Week **
Total Price:
129.71 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
129.71 €

Immersion probe, 0602 0593, Testo

The flexible probe wire of the waterproof immersion probe (thermocouple type K) makes it particularly pliable – ideal for carrying out accurate immersion measurements in liquids. It is extremely quick to react, with a response time of just two seconds. The immersion probe also features Class 1 measuring accuracy. It is suitable for a wide range of applications, e.g. in industrial production, in quality assurance or in laboratories.

Features

  • Short response time of 2 seconds
  • Very large measuring range: -60 to +1000 °C
  • Waterproof
  • Very large measuring range: -60 to +1000 °C
Technical specifications
Version Immersion probe
max. operating temperature 1000 °C
min. operating temperature -60 °C
Technology Thermocouple type K
Logistics
Country of origin DE
Customs tariff number 90259000
Compliance
RoHS conform Yes
Date of RoHS guidelines 7/1/08
SVHC free Yes