GDP-100 | GW Instek
Test probe, 7 V, GDP-100
Unit Price (€ / pc.)
802.06 € *
Available: 0 pcs.
Leadtime: 1 Week **
Probe head, GDP-100, GW Instek
GW Instek GDP-100 High Voltage Differential Probe 100MHz . GW Instek GDP-100 High Voltage Differential Probe 100MHz for GW Instek Digital Oscilloscopes
Technical specifications
Rated voltage | 7 V |
Download
Logistics
Country of origin | TW |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |