GDP-050 | GW Instek

Test probe, 7 V, GDP-050

Order No.: 20K1130
EAN: 4719692506108
MPN:
GDP-050
03PTDP050000
Series: GDP
GW Instek
default L
front L
Image may differ
Unit Price (€ / pc.)
623.56 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
623.56 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
623.56 €

Probe head, GDP-050, GW Instek

GW Instek GDP-050 High Voltage Differential Probe 50MHz . GW Instek GDP-050 High Voltage Differential Probe 50MHz for GW Instek Digital Oscilloscopes

Technical specifications
Rated voltage 7 V
Logistics
Country of origin TW
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Rated voltage
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Rated voltage
Test probe, 7 V, GDP-050
Order No.:
 20K1130
Manufacturer:
 GW Instek
Manufacturer SKU:
 GDP-050
Available: 0 pcs. Leadtime: 3 Weeks **
Total Price: 623.56 € *
1 pcs.
623.56 €
7 V
Test probe, 7 V, GDP-025
Order No.:
 20K1129
Manufacturer:
 GW Instek
Manufacturer SKU:
 GDP-025
Available: 0 pcs. Leadtime: 3 Weeks **
Total Price: 353.43 € *
1 pcs.
353.43 €
7 V
Test probe, 7 V, GDP-100
Order No.:
 20K1131
Manufacturer:
 GW Instek
Manufacturer SKU:
 GDP-100
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 802.06 € *
1 pcs.
802.06 €
7 V