10016 | EXACT

Tap, 3 pieces, 56 mm, shaft Ø 2.5 mm, M5, spiral length 19 mm, DIN 352, 10016

Order No.: 07L9524
EAN: 4099891378431
MPN:
10016
EXACT
default L
Image may differ
Unit Price (€ / pc.)
13.1852 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
13.19 € *
Price list
Quantity
Price per unit*
1 pcs.
13.1852 €
10 pcs.
11.6025 €
50 pcs.
10.8171 €
150 pcs.
10.3411 €
500 pcs.
9.8056 €
*incl. VAT plus shipping costs
**Subject to prior sale

Tap toolkits made of high-performance high-speed steel, type EXACT 100.

To DIN 352, for cutting inner threads, through holes and pocket holes, for metric ISO thread to DIN 13. The toolkit includes three taps per thread size, i.e. taper tap, second tap and finishing tap.

Type: 10016, tap toolkit, M 6

Technical specifications
Version tap, 3 pieces
Thread size M5
Thread pitch 1 mm
Length 56 mm
Standard number DIN 352
Shaft Diameter 2.5 mm
spiral length 19 mm
Logistics
Country of origin CN
Customs tariff number 82074010
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Length
Thread size
Thread pitch
Standard number
Version
Shaft Diameter
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Length
Thread size
Thread pitch
Standard number
Version
Shaft Diameter
Tap, 3 pieces, 120 mm, M4, spiral length 13 mm, DIN 352, 10008
Order No.:
 07L9522
Manufacturer:
 EXACT
Manufacturer SKU:
 10008
Available: 1 pcs. Leadtime: 1 Week **
Total Price: 12.66 € *
1 pcs.
12.6616 €
10 pcs.
11.1384 €
50 pcs.
10.3768 €
150 pcs.
9.9246 €
120 mm
M4
0.7 mm
DIN 352
tap, 3 pieces