10008 | EXACT
Tap, 3 pieces, 120 mm, M4, spiral length 13 mm, DIN 352, 10008
Order No.: 07L9522
EAN: 4099891378417
MPN:
10008
Unit Price (€ / pc.)
12.6616 € *
Available: 1 pcs.
Next delivery: 2 pcs. on 2024-04-30
Leadtime: 1 Week **
Total Price:
12.66 € *
Price list
Quantity
Price per unit*
1 pcs.
12.6616 €
10 pcs.
11.1384 €
50 pcs.
10.3768 €
150 pcs.
9.9246 €
*incl. VAT plus shipping costs
**Subject to prior sale
Tap toolkits made of high-performance high-speed steel, type EXACT 100.
To DIN 352, for cutting inner threads, through holes and pocket holes, for metric ISO thread to DIN 13. The toolkit includes three taps per thread size, i.e. taper tap, second tap and finishing tap.
Type: 10008, tap toolkit, M 4
Technical specifications
Version | tap, 3 pieces | |
Thread size | M4 | |
Thread pitch | 0.7 mm | |
Length | 120 mm | |
Standard number | DIN 352 | |
spiral length | 13 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 82074010 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |