T350A105M035AT7301 | Kemet

Talantum capacitor, axial, A, 1 µF, 35 V, ±20 %, T350A105M035AT7301

Order No.: 26D575
EAN: 4099879881670
MPN:
T350A105M035AT7301
T350A105M035ACTR
Series: T350
Kemet
default L
front L
Image may differ
Unit Price (€ / pc.)
2.4038 € *
Available: 6,457 pcs.
Leadtime: 12 Weeks **
Total Price:
2.40 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4038 €
10 pcs.
2.0111 €
100 pcs.
1.7136 €
250 pcs.
1.5589 €
1000 pcs.
1.4161 €
*incl. VAT plus shipping costs
**Subject to prior sale

Axial, Tantalum capacitor, T350A105M035AT7301, Kemet

The KEMET ‘UltraDip II’ Capacitors offer the designer of quality instruments and entertainment systems the widely recognized advantages inherent in solid tantalum capacitors at competitive prices.The ‘UltraDip II’ Series, miniature dipped solid tantalum capacitors, provide the designer with the advantage of compactness plus low leakage and low DF performance characteristics for filtering, bypassing, coupling, blocking and RC timing circuits.The ‘UltraDip II’ Series provides self-insulating cases which are resistant to shock and vibration.

Technical Data

  • Capacity: 1 µF
  • Nominal voltage: 35 V
  • Size: A
  • Tolerance: ±20 %
Technical specifications
Design axial
Size A
diameter 4.5 mm
ESR (Equivalent Series Resistance) 8 Ω
Capacity 1 µF
Length 7.1 mm
max. operating temperature 85 °C
min. operating temperature -55 °C
Rated voltage (DC) 35 V
Grid 2.54 mm
Tolerance ±20 %
Logistics
Country of origin MX
Customs tariff number 85322100
Original Packaging Reel with 1,500 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Size
diameter
Length
Grid
Rated voltage (DC)
Capacity
Design
Tolerance
min. operating temperature
max. operating temperature
1 item in 41 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Size
diameter
Length
Grid
Rated voltage (DC)
Capacity
Design
Tolerance
min. operating temperature
max. operating temperature
Talantum capacitor, axial, E, 10 µF, 16 V, ±20 %, T350E106M016AT7301
Order No.:
 26D480
Manufacturer:
 Kemet
Manufacturer SKU:
 T350E106M016AT7301
Available: 719 pcs. Leadtime: 10 Weeks **
Total Price: 2.74 € *
1 pcs.
2.7370 €
10 pcs.
2.4157 €
100 pcs.
2.1182 €
250 pcs.
2.0349 €
1000 pcs.
1.9040 €
E
5.5 mm
8.9 mm
2.54 mm
16 V
10 µF
axial
±20 %
-55 °C
85 °C
Talantum capacitor, axial, F, 6.8 µF, 35 V, ±20 %, T350F685M035AT7301
Order No.:
 26D600
Manufacturer:
 Kemet
Manufacturer SKU:
 T350F685M035AT7301
Available: 1,473 pcs. Leadtime: 10 Weeks **
Total Price: 3.19 € *
1 pcs.
3.1892 €
10 pcs.
2.6418 €
100 pcs.
2.2848 €
250 pcs.
2.0587 €
1000 pcs.
1.8921 €
F
6 mm
9.9 mm
2.54 mm
35 V
6.8 µF
axial
±20 %
-55 °C
85 °C
Talantum capacitor, axial, J, 47 µF, 16 V, ±20 %, T350J476M016AT7301
Order No.:
 26D489
Manufacturer:
 Kemet
Manufacturer SKU:
 T350J476M016AT7301
Available: 621 pcs. Leadtime: 9 Weeks **
Total Price: 9.17 € *
1 pcs.
9.1749 €
10 pcs.
8.0682 €
50 pcs.
7.5208 €
150 pcs.
7.1876 €
800 pcs.
6.5926 €
J
8.4 mm
12.7 mm
5.08 mm
16 V
47 µF
axial
±20 %
-55 °C
85 °C
Talantum capacitor, axial, A, 0.1 µF, 35 V, ±20 %, T350A104M035AT7301
Order No.:
 26D545
Manufacturer:
 Kemet
Manufacturer SKU:
 T350A104M035AT7301
Available: 539 pcs. Leadtime: On Request **
Total Price: 3.01 € *
1 pcs.
3.0107 €
10 pcs.
1.8802 €
50 pcs.
1.6422 €
250 pcs.
1.4280 €
1500 pcs.
1.1543 €
A
4.5 mm
7.1 mm
2.54 mm
35 V
0.1 µF
axial
±20 %
-55 °C
85 °C
Talantum capacitor, axial, A, 1 µF, 35 V, ±20 %, T350A105M035AT7301
Order No.:
 26D575
Manufacturer:
 Kemet
Manufacturer SKU:
 T350A105M035AT7301
Available: 6,457 pcs. Leadtime: 12 Weeks **
Total Price: 2.40 € *
1 pcs.
2.4038 €
10 pcs.
2.0111 €
100 pcs.
1.7136 €
250 pcs.
1.5589 €
1000 pcs.
1.4161 €
A
4.5 mm
7.1 mm
2.54 mm
35 V
1 µF
axial
±20 %
-55 °C
85 °C
Talantum capacitor, axial, B, 2.2 µF, 25 V, ±20 %, T350B225M025AT7301
Order No.:
 26D515
Manufacturer:
 Kemet
Manufacturer SKU:
 T350B225M025AT7301
Available: 1,312 pcs. Leadtime: On Request **
Total Price: 4.97 € *
2 pcs.
2.4871 €
10 pcs.
2.2253 €
50 pcs.
1.9992 €
500 pcs.
1.7731 €
1500 pcs.
1.6065 €
B
4.5 mm
7.6 mm
2.54 mm
25 V
2.2 µF
axial
±20 %
-55 °C
85 °C
Talantum capacitor, axial, B, 4.7 µF, 16 V, ±20 %, T350B475M016AT7301
Order No.:
 26D477
Manufacturer:
 Kemet
Manufacturer SKU:
 T350B475M016AT7301
Available: 1,051 pcs. Leadtime: 7 Weeks **
Total Price: 3.52 € *
1 pcs.
3.5224 €
10 pcs.
2.5109 €
100 pcs.
2.1539 €
500 pcs.
1.8802 €
1000 pcs.
1.7017 €
B
4.5 mm
7.6 mm
2.54 mm
16 V
4.7 µF
axial
±20 %
-55 °C
85 °C
Talantum capacitor, axial, E, 4.7 µF, 35 V, ±20 %, T350E475M035AT7301
Order No.:
 26D595
Manufacturer:
 Kemet
Manufacturer SKU:
 T350E475M035AT7301
Available: 736 pcs. Leadtime: 99 Weeks ** Next delivery: 2,000 pcs. on 2024-09-09
Total Price: 4.03 € *
1 pcs.
4.0341 €
10 pcs.
2.8798 €
100 pcs.
2.4633 €
250 pcs.
2.1539 €
500 pcs.
1.9635 €
E
5.5 mm
8.9 mm
2.54 mm
35 V
4.7 µF
axial
±20 %
-55 °C
85 °C
Talantum capacitor, axial, A, 4.7 µF, 6.3 V, ±20 %, T350A475M006AT7301
Order No.:
 26D434
Manufacturer:
 Kemet
Manufacturer SKU:
 T350A475M006AT7301
Available: 956 pcs. Leadtime: On Request **
Total Price: 5.64 € *
3 pcs.
1.8802 €
15 pcs.
1.6422 €
75 pcs.
1.4518 €
400 pcs.
1.3090 €
800 pcs.
1.2376 €
A
4.5 mm
7.1 mm
2.54 mm
6.3 V
4.7 µF
axial
±20 %
-55 °C
85 °C
Talantum capacitor, axial, E, 15 µF, 16 V, ±20 %, T350E156M016AT7301
Order No.:
 26D483
Manufacturer:
 Kemet
Manufacturer SKU:
 T350E156M016AT7301
Available: 454 pcs. Leadtime: On Request **
Total Price: 5.46 € *
3 pcs.
1.8207 €
25 pcs.
1.6065 €
150 pcs.
1.4399 €
500 pcs.
1.3090 €
1000 pcs.
1.2495 €
E
5.5 mm
8.9 mm
2.54 mm
16 V
15 µF
axial
±20 %
-55 °C
85 °C
Talantum capacitor, axial, J, 100 µF, 10 V, ±20 %, T350J107M010AT7301
Order No.:
 26D470
Manufacturer:
 Kemet
Manufacturer SKU:
 T350J107M010AT7301
Available: 451 pcs. Leadtime: On Request **
Total Price: 8.77 € *
1 pcs.
8.7703 €
10 pcs.
7.7112 €
50 pcs.
7.1995 €
150 pcs.
6.8782 €
800 pcs.
6.3189 €
J
8.4 mm
12.7 mm
5.08 mm
10 V
100 µF
axial
±20 %
-55 °C
85 °C
Talantum capacitor, axial, A, 1.5 µF, 25 V, ±20 %, T350A155M025AT7301
Order No.:
 26D510
Manufacturer:
 Kemet
Manufacturer SKU:
 T350A155M025AT7301
Available: 1,473 pcs. Leadtime: 99 Weeks **
Total Price: 3.88 € *
1 pcs.
3.8794 €
10 pcs.
3.1535 €
50 pcs.
2.6418 €
150 pcs.
2.2967 €
500 pcs.
2.0111 €
A
4.5 mm
7.1 mm
2.54 mm
25 V
1.5 µF
axial
±20 %
-55 °C
85 °C
Talantum capacitor, axial, J, 33 µF, 25 V, ±20 %, T350J336M025AT7301
Order No.:
 26D540
Manufacturer:
 Kemet
Manufacturer SKU:
 T350J336M025AT7301
Available: 263 pcs. Leadtime: 5 Weeks **
Total Price: 9.34 € *
1 pcs.
9.3415 €
5 pcs.
8.4966 €
25 pcs.
8.0563 €
75 pcs.
7.6636 €
150 pcs.
7.4137 €
J
8.4 mm
12.7 mm
5.08 mm
25 V
33 µF
axial
±20 %
-55 °C
85 °C
Talantum capacitor, axial, G, 10 µF, 35 V, ±20 %, T350G106M035AT7301
Order No.:
 26D605
Manufacturer:
 Kemet
Manufacturer SKU:
 T350G106M035AT7301
Available: 7,434 pcs. Leadtime: 99 Weeks **
Total Price: 5.03 € *
1 pcs.
5.0337 €
10 pcs.
4.4387 €
100 pcs.
3.8794 €
250 pcs.
3.7366 €
1000 pcs.
3.4986 €
G
6.3 mm
10.2 mm
2.54 mm
35 V
10 µF
axial
±20 %
-55 °C
85 °C
Talantum capacitor, axial, K, 68 µF, 16 V, ±20 %, T350K686M016AT7301
Order No.:
 26D490
Manufacturer:
 Kemet
Manufacturer SKU:
 T350K686M016AT7301
Available: 127 pcs. Leadtime: On Request **
Total Price: 4.71 € *
1 pcs.
4.7124 €
10 pcs.
4.1412 €
100 pcs.
3.6414 €
500 pcs.
3.3558 €
1000 pcs.
3.2130 €
K
8.9 mm
13.5 mm
5.08 mm
16 V
68 µF
axial
±20 %
-55 °C
85 °C
Talantum capacitor, axial, F, 22 µF, 16 V, ±20 %, T350F226M016AT7301
Order No.:
 26D485
Manufacturer:
 Kemet
Manufacturer SKU:
 T350F226M016AT7301
Available: 1,206 pcs. Leadtime: 10 Weeks **
Total Price: 4.30 € *
1 pcs.
4.2959 €
10 pcs.
3.7723 €
100 pcs.
3.3201 €
250 pcs.
3.1892 €
1000 pcs.
2.9750 €
F
6 mm
9.9 mm
2.54 mm
16 V
22 µF
axial
±20 %
-55 °C
85 °C
Talantum capacitor, axial, D, 3.3 µF, 35 V, ±20 %, T350D335M035AT7301
Order No.:
 26D590
Manufacturer:
 Kemet
Manufacturer SKU:
 T350D335M035AT7301
Available: 115 pcs. Leadtime: 13 Weeks **
Total Price: 3.40 € *
1 pcs.
3.4034 €
10 pcs.
2.8203 €
100 pcs.
2.4276 €
250 pcs.
2.2015 €
1000 pcs.
2.0111 €
D
5 mm
8.6 mm
2.54 mm
35 V
3.3 µF
axial
±20 %
-55 °C
85 °C
Talantum capacitor, axial, H, 33 µF, 16 V, ±20 %, T350H336M016AT7301
Order No.:
 26D487
Manufacturer:
 Kemet
Manufacturer SKU:
 T350H336M016AT7301
Available: 630 pcs. Leadtime: 15 Weeks **
Total Price: 5.06 € *
1 pcs.
5.0575 €
10 pcs.
4.4982 €
50 pcs.
4.0460 €
150 pcs.
3.6771 €
500 pcs.
3.3796 €
H
7.6 mm
10.2 mm
2.54 mm
16 V
33 µF
axial
±20 %
-55 °C
85 °C
Talantum capacitor, axial, C, 4.7 µF, 25 V, ±20 %, T350C475M025AT7301
Order No.:
 26D525
Manufacturer:
 Kemet
Manufacturer SKU:
 T350C475M025AT7301
Available: 1,654 pcs. Leadtime: 7 Weeks **
Total Price: 3.21 € *
1 pcs.
3.2130 €
10 pcs.
2.8203 €
100 pcs.
2.4752 €
250 pcs.
2.3800 €
1500 pcs.
2.1539 €
C
5 mm
8.4 mm
2.54 mm
25 V
4.7 µF
axial
±20 %
-55 °C
85 °C
Talantum capacitor, axial, K, 22 µF, 35 V, ±20 %, T350K226M035AT7301
Order No.:
 26D612
Manufacturer:
 Kemet
Manufacturer SKU:
 T350K226M035AT7301
Available: 116 pcs. Leadtime: On Request **
Total Price: 8.82 € *
1 pcs.
8.8179 €
10 pcs.
7.7588 €
50 pcs.
7.2352 €
150 pcs.
6.9139 €
500 pcs.
6.5569 €
K
8.9 mm
13.5 mm
5.08 mm
35 V
22 µF
axial
±20 %
-55 °C
85 °C