Unit Price (€ / pc.)
4.1769 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
4.18 € *
Price list
Quantity
Price per unit*
1 pcs.
4.1769 €
10 pcs.
3.7723 €
100 pcs.
3.3915 €
*incl. VAT plus shipping costs
**Subject to prior sale
For 5.0-mm to 17.5-mm terminal width.
Imprint: horizontal
Labeling: with numerals or blank
Type: 209 - 506, card with 10 x 41 to 50 strips
Technical specifications
Suitable for | connection terminal | |
Accessory Type | marking strip |
Download
Logistics
Country of origin | DE |
Customs tariff number | 49119900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |