50940 | Goobay
Modular cable, TAE-F plug, angled to RJ11 plug, straight, 10 m, black
Order No.: 87F1444
EAN: 4040849509407
MPN:
50940
Unit Price (€ / pc.)
4.1174 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
4.12 € *
Price list
Quantity
Price per unit*
1 pcs.
4.1174 €
10 pcs.
3.7961 €
50 pcs.
3.5105 €
100 pcs.
3.2844 €
*incl. VAT plus shipping costs
**Subject to prior sale
TAE-F cable, 50940, GOOBAY
Features
- Telephone cable for a perfect connection between phone and TAE socket
- 1x TAE plug with bend protection and 1x RJ11 plug with latch lug and gold-plated contacts for a perfect signal transmission
- TAE connection cable with high-quality, copper-clad aluminium conductor for a clear signal quality without interference
- Sturdy PVC sheathing protects the phone cable ideally from cable breakage
Technical specifications
Connection (1) | TAE-F plug, angled | |
Connection (2) | RJ11 plug, straight | |
Version | Modular cable | |
AWG cross-section | AWG 28 | |
Colour | black | |
Halogen free | No | |
Cable length | 10 m | |
Pin configuration | 1:3, 2:4, 3:5, 4:2 | |
Detent lever protection available | No |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |