Features
Connection (1) | TAE-F plug, angled | |
Connection (2) | RJ11 plug, straight | |
Version | Modular cable | |
AWG cross-section | AWG 28 | |
Colour | black | |
Halogen free | No | |
Cable length | 6 m | |
Pin configuration | 1:3, 2:4, 3:5, 4:2 | |
Detent lever protection available | No |
Country of origin | CN |
Customs tariff number | 85444290 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available