3867B.68 | Vogt
Faston plug, 6.3 x 0.8 mm, L 8.2 mm, uninsulated, angled, 3867B.68
Order No.: 05F280
EAN: 4099889611571
MPN:
3867B.68
Unit Price (€ / pc.)
0.0988 € *
Available: 7,508 pcs.
Leadtime: 2 Weeks **
Total Price:
2.47 € *
Price list
Quantity
Price per unit*
25 pcs.
0.0988 €
100 pcs.
0.0869 €
500 pcs.
0.0797 €
1000 pcs.
0.0726 €
5000 pcs.
0.0666 €
*incl. VAT plus shipping costs
**Subject to prior sale
Flat plug, type Vogt 3867B.68.
Mating width: 6.3 mm. Mating thickness: 0.8 mm. Made of tinned brass, not insulated, compliant with DIN 46342 part 1.
Type: 3867B.68, flat plug,
Technical specifications
Connection | solder connection | |
Version | faston plug | |
Design | angled | |
Isolated | No | |
Length | 8.2 mm | |
Material | brass, tin-plated | |
Nominal size according to DIN | DIN 46342 | |
Plug width x plug thickness | 6.3 x 0.8 mm |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85369010 |
Original Packaging | Bag with 100 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |