3866B.68 | Vogt
Faston plug, 6.3 x 0.8 mm, L 16.8 mm, uninsulated, straight, 3866B.68
Order No.: 05F270
EAN: 4099889611519
MPN:
3866B.68
Unit Price (€ / pc.)
0.0750 € *
Available: 9,417 pcs.
Leadtime: 2 Weeks **
Total Price:
3.75 € *
Price list
Quantity
Price per unit*
50 pcs.
0.0750 €
100 pcs.
0.0655 €
500 pcs.
0.0571 €
1000 pcs.
0.0512 €
5000 pcs.
0.0476 €
*incl. VAT plus shipping costs
**Subject to prior sale
Flat plug, type Vogt 3866B.68.
Mating width: 6.3 mm. Mating thickness: 0.8 mm. Made of tinned brass, not insulated, compliant with DIN 46342 part 1.
Type: 3866B.68, PCB mounting tab
Technical specifications
Connection | solder connection | |
Version | faston plug | |
Design | straight | |
Isolated | No | |
Length | 16.8 mm | |
Material | brass, tin-plated | |
Nominal size according to DIN | DIN 46342 | |
Plug width x plug thickness | 6.3 x 0.8 mm |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85369010 |
Original Packaging | Bag with 100 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |