72800 | Flat Plugs
Faston plug, 2.8 x 0.8 mm, L 14.5 mm, uninsulated, straight, 72800
Order No.: 05F2162
EAN: 4099889611373
MPN:
72800
Unit Price (€ / pc.)
0.4046 € *
Available: 1,320 pcs.
Leadtime: 2 Weeks **
Total Price:
4.05 € *
Price list
Quantity
Price per unit*
10 pcs.
0.4046 €
50 pcs.
0.3570 €
100 pcs.
0.3213 €
500 pcs.
0.2832 €
1000 pcs.
0.2451 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB mounting tabs, type 00.12b.
Mating width 2.8 mm, mating thickness 0.8 mm, with snap-in hole, made of tinned brass, not insulated, to DIN 46244.
Type: 00.12b, PCB mounting tab
Technical specifications
Connection | solder connection | |
Version | faston plug | |
Design | straight | |
Isolated | No | |
Length | 14.5 mm | |
Material | brass, tin-plated | |
Nominal size according to DIN | DIN 46244 | |
Plug width x plug thickness | 2.8 x 0.8 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |