17486.123.025 | LEAR Corporation
Faston plug, 2.8 x 0.8 mm, L 14 mm, uninsulated, straight, 17486.123.025
Order No.: 05F200
EAN: 4099889611335
MPN:
17486.123.025
Unit Price (€ / pc.)
0.1523 € *
Available: 6,959 pcs.
Leadtime: 2 Weeks **
Total Price:
3.81 € *
Price list
Quantity
Price per unit*
25 pcs.
0.1523 €
50 pcs.
0.1333 €
100 pcs.
0.1131 €
500 pcs.
0.0964 €
1000 pcs.
0.0845 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB mounting tabs, type 17486.
Mating width: 2.8 mm. Mating thickness: 0.8 mm, made of tinned brass.
Type: 123.025, PCB mounting tab
Technical specifications
Connection | solder connection | |
Version | faston plug | |
Design | straight | |
Isolated | No | |
Length | 14 mm | |
Material | brass, tin-plated | |
Plug width x plug thickness | 2.8 x 0.8 mm |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |