378708.68 | Vogt
Faston plug, 2.8 x 0.8 mm, L 7 mm, uninsulated, angled, 378708.68
Order No.: 05F182
EAN: 4099889611311
MPN:
378708.68
Unit Price (€ / pc.)
0.0726 € *
Available: 303 pcs.
Leadtime: 1 Week **
Flat plug, type Vogt 3787.
Solderable tab; Material: pure tin-plated brass. Finish: pure tin-plated.
Type: 378708.68, flat plug, 2.8x0.8 mm
Technical specifications
Connection | solder connection | |
Version | faston plug | |
Design | angled | |
Isolated | No | |
Length | 7 mm | |
Material | brass, tin-plated | |
Plug width x plug thickness | 2.8 x 0.8 mm |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85369010 |
Original Packaging | Bag with 2,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |