32830002 | Weco
Flat plug connector, 2 pole, 6.3 x 0.8 mm, insulated, straight, transparent, 1.0-6.0 mm², AWG 16-10, 32830002
Tab terminal strips, type Weco 401-.
Splittable, for receptacles compliant with DIN 46247; Rated voltage: 380 V, to VDE 0110. Insulation group B, when used on insulated surface. Rated current: 26 A. Housing: soft PVC. Thermal resistance: max. +70 °C. Leakage current resistance: CTI greater than 400. Contacts: nickel-plated brass. The end of the plugged receptacle projects by approx. 7.0 mm over the housing. Dimensions calculated as follows: dimension L (length) = number of poles x 12.5 mm, fastening hole pitch as from 3-pole version = (number of poles - 2) x 12.3 mm.
For 6.3 mm mating width.
Technical attributes (type, number of poles): 401-PVC-6,3/02, 2-pole
Connection | crimp connection | |
Version | flat plug connector, 2 pole | |
AWG cross-section | AWG 16-10 | |
Design | straight | |
Insulation colour | transparent | |
Isolated | Yes | |
Cable cross-section | 1.0-6.0 mm² | |
Material | brass, nickel-plated | |
Nominal size according to DIN | DIN 46247 | |
Plug width x plug thickness | 6.3 x 0.8 mm |
Country of origin | DE |
Customs tariff number | 85369010 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |