20830212 | Weco

Flat plug connector, 12 pole, 2.8 x 0.5 mm, insulated, straight, transparent, 1.0-6.0 mm², AWG 16-10, 20830212

Order No.: 07F5630
EAN: 4099889612103
MPN:
20830212
408-50-XBS/12
Series: 408
Weco
default L
Image may differ
Unit Price (€ / pc.)
2.5347 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
2.53 € *
Price list
Quantity
Price per unit*
50 pcs.
2.5347 €
100 pcs.
2.2372 €
250 pcs.
2.1539 €
1000 pcs.
2.0111 €
*incl. VAT plus shipping costs
**Subject to prior sale

Tab terminal strips, type Weco 408-50.

Insulated, splittable, for tab receptacles; Grid: 12.5 mm. Rated voltage: 380 V. Degree of soiling: 2. Rated current 2.8/6.3 mm: 6.0/25 A. Leakage current resistance: CTI > 600. Housing material: tough polyamide, self-extinguishing to UL 94 V-2. Color: plain. Tab terminals: nickel-plated brass. Operating temperatures: –40 to +80 °C, briefly to +140 °C. Pitch of outer mounting holes: 12.5 mm (3-pole), 125 mm (12-pole). Certifications: UL, CSA.

Mating width 2.8 mm, type 408-50-XBS/.

With twin connections on both sides. A 6.3 mm receptacle can be plugged into each terminal.

Technical attributes (type, number of poles, length L): 408-50-XBS/12, 12-pole, L 147.5 mm

Technical specifications
Version flat plug connector, 12 pole
AWG cross-section AWG 16-10
Design straight
Insulation colour transparent
Isolated Yes
Cable cross-section 1.0-6.0 mm²
Material brass, nickel-plated
Nominal size according to DIN DIN 46247
Plug width x plug thickness 2.8 x 0.5 mm
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Version
Length
Plug width x plug thickness
Design
Material
Cable cross-section
Insulation colour
Connection
Isolated
AWG cross-section
1 item in 7 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Version
Length
Plug width x plug thickness
Design
Material
Cable cross-section
Insulation colour
Connection
Isolated
AWG cross-section
Flat plug connector, 2 pole, 6.3 x 0.8 mm, L 22.5 mm, insulated, straight, transparent, 1.0-6.0 mm², AWG 16-10, 20830202
Order No.:
 07F5624
Manufacturer:
 Weco
Manufacturer SKU:
 20830202
Available: 464 pcs. Leadtime: 9 Weeks ** Next delivery: 1,000 pcs. on 2024-05-17
Total Price: 5.24 € *
10 pcs.
0.5236 €
50 pcs.
0.4879 €
100 pcs.
0.4522 €
500 pcs.
0.4284 €
flat plug connector, 2 pole
22.5 mm
6.3 x 0.8 mm
straight
brass, nickel-plated
1.0-6.0 mm²
transparent
crimp connection
Yes
AWG 16-10